Part Details for BK/S506-V-80-R by Eaton Bussmann
Overview of BK/S506-V-80-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/S506-V-80-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K9957
|
Newark | Fuse, Axial, 80Ma, 5 X 20Mm, Time Delay, Blow Characteristic:Time Delay, Fuse Current:80Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:-, Product Range:S506-V Series, Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Eaton Bussmann BK/S506-V-80-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2500 / $6.2100 | Buy Now |
DISTI #
283-BK/S506-V-80-R-ND
|
DigiKey | FUSE GLASS 80MA 250VAC 5X20MM Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4692 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7000 / $4.9700 | Buy Now |
DISTI #
000000000003491120
|
Sager | Cartridge Fuses S506 80mA -V TD | 0 |
|
Buy Now |