Part Details for BK/SFE-30 by Eaton Bussmann
Overview of BK/SFE-30 by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/SFE-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F6507
|
Newark | Cartridge Fuse, Fast Acting, 30A, 32Vac, Blow Characteristic:Fast Acting, Fuse Current:30A, Voltage Rating Vac:32V, Fuse Size Metric:6.3Mm X 36.5Mm, Fuse Size Imperial:1/4" X 1-7/16", Product Range:Sfe Series Rohs Compliant: No |Eaton Bussmann BK/SFE-30 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$0.2590 | Buy Now |
DISTI #
2266-BK/SFE-30-ND
|
DigiKey | FUSE GLASS 30A 32VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
400 In Stock |
|
$1.2600 | Buy Now |
DISTI #
283-5055-ND
|
DigiKey | FUSE GLASS 30A 32VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
22 In Stock |
|
$0.7354 / $1.8500 | Buy Now |
|
Onlinecomponents.com | Fuse Fast Acting 30A 32V Holder Cartridge 6.35 X 36.5mm Glass Carton Automotive UL |
977 In Stock |
|
$1.0000 / $1.1700 | Buy Now |
|
Onlinecomponents.com | Fuse Fast Acting 30A 32V Holder Cartridge 6.35 X 36.5mm Glass Carton Automotive UL |
977 In Stock |
|
$0.9760 / $1.1380 | Buy Now |
DISTI #
000000000000560688
|
Sager | Cartridge Fuses 32V 30A Fast Acting Automotive Glass | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Fast Acting 30A 32V Holder Cartridge 6.35 X 36.5mm Glass Carton Automotive UL |
977 In Stock |
|
$1.0000 / $1.1700 | Buy Now |