There are no models available for this part yet.
Overview of BK/SFE-4 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BK/SFE-4 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BK-SFE-4
|
Avnet Americas | Fuse Automotive 4A 32V Fast 2-Pin Cartridge Holder Bulk - Bulk (Alt: BK-SFE-4) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0240 / $1.1360 | Buy Now | |
DISTI #
96C9498
|
Avnet Americas | Fuse Automotive 4A 32V Fast 2-Pin Cartridge Holder Bulk - Bulk (Alt: 96C9498) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
504-SFE4
|
Mouser Electronics | Cartridge Fuses 32V 4A Fast Acting Automotive Glass RoHS: Not Compliant | 171 |
|
$0.9750 / $2.5500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.0400 | Buy Now | ||
DISTI #
BK/SFE-4
|
TTI | Cartridge Fuses 32V 4A Fast Acting Automotive Glass Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.0700 | Buy Now |
CAD Models for BK/SFE-4 by Eaton Corporation
Part Data Attributes for BK/SFE-4 by Eaton Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
14 Weeks, 5 Days
|
Circuit Protection Type
|
ELECTRIC FUSE
|