Part Details for BK/TDC10-1A by Eaton Bussmann
Overview of BK/TDC10-1A by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for BK/TDC10-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M6201
|
Newark | Tdc 10 1A |Eaton Bussmann BK/TDC10-1A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000003491136
|
Sager | Cartridge Fuses TDC 10 1A | 0 |
|
Buy Now |
Part Details for BK/TDC10-1A
BK/TDC10-1A CAD Models
BK/TDC10-1A Part Data Attributes:
|
BK/TDC10-1A
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BK/TDC10-1A
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 1A, 350VAC, 10A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 10 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 350 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |