Part Details for BK/1A3399-04 by Eaton Bussmann
Overview of BK/1A3399-04 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/1A3399-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ6863
|
Newark | Cooper Bussmann |Eaton Bussmann BK/1A3399-04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6720 / $0.9170 | Buy Now |
|
Onlinecomponents.com | Fuse Clip 15A 500VAC Through Hole Lug Bulk | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000013981
|
Sager | Fuse Clips For 5mm Diameter Fuses | 0 |
|
Buy Now |