Part Details for BK/ABC-10-R by Eaton Bussmann
Overview of BK/ABC-10-R by Eaton Bussmann
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC980LP4E | Analog Devices | ABC, Switch Type, hi Current | |
HMC980LP4ETR | Analog Devices | ABC, Switch Type, hi Current |
Price & Stock for BK/ABC-10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K9319
|
Newark | Fuse, Cartridge, 10A, 6.3X32Mm, Fast Acting, Blow Characteristic:Fast Acting, Fuse Current:10A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Abc Series, Fuse Leads:Unleaded Rohs Compliant: Yes |Eaton Bussmann BK/ABC-10-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 642 |
|
$0.8690 / $1.4000 | Buy Now |
DISTI #
81AC7566
|
Newark | Abc 10A Buss Fa Bk 100 Box -R Rohs Compliant: Yes |Eaton Bussmann BK/ABC-10-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $2.0500 | Buy Now |
DISTI #
283-2607-ND
|
DigiKey | FUSE CERM 10A 250VAC 125VDC 3AB Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2752 In Stock |
|
$0.4591 / $1.2200 | Buy Now |
DISTI #
BUSBK/ABC-10-R
|
Heilind Electronics | 64014 CA | Americas - 450 in Stock |
|
$0.7871 / $0.9881 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton CSA/UL RoHS: Compliant |
3602 In Stock |
|
$0.5500 / $2.1100 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 10A, 250VAC, 125VDC, 200A (IR), INLINE/HOLDER | 199 |
|
$2.3810 / $3.8610 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 10A, 250VAC, 125VDC, 200A (IR), INLINE/HOLDER | 72 |
|
$0.8503 / $1.7005 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 10A, 250VAC, 125VDC, 200A (IR), INLINE/HOLDER | 12 |
|
$0.7560 / $0.9450 | Buy Now |
DISTI #
BUSBK/ABC-10-R
|
Interstate Connecting Components | 64014 CA | 150 |
|
$0.7871 / $0.9881 | Buy Now |
Part Details for BK/ABC-10-R
BK/ABC-10-R CAD Models
BK/ABC-10-R Part Data Attributes
|
BK/ABC-10-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BK/ABC-10-R
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 10A, 250VAC, 125VDC, 200A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 215 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for BK/ABC-10-R
This table gives cross-reference parts and alternative options found for BK/ABC-10-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/ABC-10-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK8/ABC-10B | Electric Fuse, Fast Blow, 10A, 250VAC, 125VDC, 200A (IR), Inline/holder | Cooper Industries | BK/ABC-10-R vs BK8/ABC-10B |
ABC-10 | Electric Fuse, Fast Blow, 10A, 250VAC, 125VDC, 200A (IR), Inline/holder, 3AB, | Cooper Industries | BK/ABC-10-R vs ABC-10 |
BK8/ABC-10B | Electric Fuse, Fast Blow, 10A, 250VAC, 125VDC, 200A (IR), Inline/holder, | Eaton Corporation | BK/ABC-10-R vs BK8/ABC-10B |
BK1/ABC-10B | FAST BLOW ELECTRIC FUSE, 10A, 250VAC, 125VDC, 200A (IR), INLINE/HOLDER | Eaton Bussmann | BK/ABC-10-R vs BK1/ABC-10B |
BK/ABC-10-RB | Electric Fuse, Fast Blow, 10A, 250VAC, 125VDC, 200A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK/ABC-10-R vs BK/ABC-10-RB |
BK/ABC-10 | Electric Fuse, Fast Blow, 10A, 250VAC, 125VDC, 10000A (IR), Inline/holder, | Eaton Corporation | BK/ABC-10-R vs BK/ABC-10 |
ABC-10-R | Electric Fuse, Fast Blow, 10A, 250VAC, 125VDC, 200A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK/ABC-10-R vs ABC-10-R |
BK/ABC-10-R | Electric Fuse, Fast Blow, 10A, 250VAC, 125VDC, 200A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK/ABC-10-R vs BK/ABC-10-R |
BK8/ABC-10-RB | Electric Fuse, Fast Blow, 10A, 250VAC, 125VDC, 200A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK/ABC-10-R vs BK8/ABC-10-RB |
BK1/ABC-10-R | Electric Fuse, Fast Blow, 10A, 250VAC, 125VDC, 200A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK/ABC-10-R vs BK1/ABC-10-R |