Part Details for BK/ABC-V-15-R by Eaton Bussmann
Overview of BK/ABC-V-15-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/ABC-V-15-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K9302
|
Newark | Fuse, Axial, 15A, 6.3X32Mm, Fast Acting, Blow Characteristic:Fast Acting, Fuse Current:15A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Abc Series, Diameter:0.266" Rohs Compliant: Yes |Eaton Bussmann BK/ABC-V-15-R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$1.9700 | Buy Now |
DISTI #
283-3759-ND
|
DigiKey | FUSE CERM 15A 250VAC 125VDC 3AB Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
61 In Stock |
|
$3.7635 / $7.8100 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 15A 250V Axial 6.35 X 31.75mm Ceramic Carton CSA/UL RoHS: Compliant |
1760 In Stock |
|
$0.9700 / $3.6400 | Buy Now |
DISTI #
Bussmann BK/ABC-V-15-R
|
PEI Genesis | Electric Fuse | 1360 |
|
Buy Now | |
DISTI #
000000000003485264
|
Sager | Cartridge Fuses 250VAC/125VDC 15A Axial Lead Min Qty: 100 | 0 |
|
$1.0300 / $3.6500 | Buy Now |
DISTI #
2798603
|
element14 Asia-Pacific | FUSE, AXIAL, 15A, 6.3X32MM, FAST ACTING RoHS: Compliant Min Qty: 1 Container: Each | 45 |
|
$3.6470 / $7.6852 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 15A 250V Axial 6.35 X 31.75mm Ceramic Carton CSA/UL RoHS: Compliant |
1760 In Stock |
|
$0.9700 / $3.6400 | Buy Now |