Part Details for BK/AGC-1/4 by Eaton Bussmann
Overview of BK/AGC-1/4 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/AGC-1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ6727
|
Newark | Fuse Miniature Fast Acting 0.25A 250V Holder Cart/Cooper Bussmann |Eaton Bussmann BK/AGC-1/4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7300 / $4.8100 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature 0.25A 250V Fast 2-Pin Cartridge Holder |
11751 In Stock |
|
$0.7700 / $1.7700 | Buy Now |
DISTI #
Bussmann BK/AGC-1/4
|
PEI Genesis | Electric Fuse | 11588 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$2.0000 / $3.0800 | Buy Now |
|
Master Electronics | Fuse Miniature 0.25A 250V Fast 2-Pin Cartridge Holder |
11751 In Stock |
|
$0.7700 / $1.7700 | Buy Now |