Part Details for BK/AGC-10 by Eaton Bussmann
Overview of BK/AGC-10 by Eaton Bussmann
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/AGC-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ6730
|
Newark | Fuse Miniature 10A 250V Fast 2-Pin Cartridge Hold/Cooper Bussmann |Eaton Bussmann BK/AGC-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 / $3.0900 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature 10A 250V Fast 2-Pin Cartridge Holder |
26355 Partner Stock |
|
$1.4300 / $1.4700 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 30 |
|
$0.4875 / $0.7500 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 10A, 32VAC, 32VDC, INLINE/HOLDER | 142 |
|
$1.3943 / $3.2175 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 10A, 32VAC, 32VDC, INLINE/HOLDER | 255 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 10A, 32VAC, 32VDC, INLINE/HOLDER | 24 |
|
$0.8000 / $1.0000 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 10A, 32VAC, 32VDC, INLINE/HOLDER | 516 |
|
$0.5798 / $1.4495 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 10A, 32VAC, 32VDC, INLINE/HOLDER | 40 |
|
$0.9000 / $1.5000 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 10A, 32VAC, 32VDC, INLINE/HOLDER | 133 |
|
$1.0605 / $2.8280 | Buy Now |