Part Details for BK/AGC-10RX by Eaton Bussmann
Overview of BK/AGC-10RX by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/AGC-10RX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M1533
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann BK/AGC-10RX Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $2.6000 | Buy Now |
DISTI #
BK/AGC-10RX-ND
|
DigiKey | FUSE GLASS 10A 250VAC 3AB 3AG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
67 In Stock |
|
$1.6447 / $3.9500 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.3 X 32mm Glass Carton |
780 In Stock |
|
$1.6800 / $1.9500 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.3 X 32mm Glass Carton |
780 In Stock |
|
$1.6800 / $1.9500 | Buy Now |