Part Details for BK/AGC-6/10-R by Eaton Bussmann
Overview of BK/AGC-6/10-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368ACPZ-REEL7 | Analog Devices | IF AGC Amplifier | |
HMC463LP5 | Analog Devices | WBand lo Noise amp SMT w/AGC, | |
HMC463LP5TR | Analog Devices | WBand lo Noise amp SMT w/AGC, |
Price & Stock for BK/AGC-6/10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P2666
|
Newark | Cartridge Fuses Small Dim. Fuse |Eaton Bussmann BK/AGC-6/10-R RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 900 |
|
$6.0400 | Buy Now |
DISTI #
48K9411
|
Newark | Fuse, Cartridge, 600Ma, 6.3X32Mm Fst Act, Blow Characteristic:Fast Acting, Fuse Current:600Ma, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Agc Series, Fuse Leads:Unleaded Rohs Compliant: Yes |Eaton Bussmann BK/AGC-6/10-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.9400 | Buy Now |
DISTI #
283-3766-ND
|
DigiKey | FUSE GLASS 600MA 250VAC 3AB 3AG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
184 In Stock |
|
$0.8149 / $2.1600 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.6A 250V Holder Cartridge 6.3 X 32mm Glass RoHS: Compliant |
1400 In Stock |
|
$0.3880 / $1.3900 | Buy Now |
DISTI #
000000000003485379
|
Sager | Cartridge Fuses SMALL DIM. FUSE Min Qty: 100 | 0 |
|
$0.4473 / $1.5200 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 0.6A 250V Holder Cartridge 6.3 X 32mm Glass RoHS: Compliant |
1400 In Stock |
|
$0.3880 / $1.3900 | Buy Now |