There are no models available for this part yet.
Overview of BK/AGC-6-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368ACPZ-REEL7 | Analog Devices | IF AGC Amplifier | |
HMC463LP5 | Analog Devices | WBand lo Noise amp SMT w/AGC, | |
HMC463LP5TR | Analog Devices | WBand lo Noise amp SMT w/AGC, |
Price & Stock for BK/AGC-6-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48K9409
|
Newark | Fuse, Cartridge, 6A, 6.3X32Mm, Fast Act, Blow Characteristic:Fast Acting, Fuse Current:6A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Agc Series, Fuse Body Material:Glass Rohs Compliant: Yes |Eaton Bussmann BK/AGC-6-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 386 |
|
$0.4770 / $0.6790 | Buy Now | |
DISTI #
283-2636-ND
|
DigiKey | FUSE GLASS 6A 250VAC 3AB 3AG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3356 In Stock |
|
$0.3303 / $0.8700 | Buy Now | |
Onlinecomponents.com | Fuse Miniature 6A 250V Fast 2-Pin Cartridge Holder RoHS: Compliant |
84 Partner Stock 5951 On Order |
|
$0.1050 / $0.1353 | Buy Now | ||
DISTI #
000000000003485378
|
Sager | Cartridge Fuses SMALL DIM. FUSE Min Qty: 1 | 0 |
|
$0.4378 / $1.5300 | Buy Now | |
Master Electronics | Fuse Miniature 6A 250V Fast 2-Pin Cartridge Holder RoHS: Compliant |
84 Partner Stock 5951 On Order |
|
$0.1050 / $0.1353 | Buy Now |
CAD Models for BK/AGC-6-R by Eaton Bussmann
Part Data Attributes for BK/AGC-6-R by Eaton Bussmann
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Eaton
|
Blow Characteristic
|
FAST
|
Body Height
|
31.75 mm
|
Body Length or Diameter
|
6.35 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
200 A
|
Rated Current
|
6 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for BK/AGC-6-R
This table gives cross-reference parts and alternative options found for BK/AGC-6-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/AGC-6-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK-AGC-6-R | FUSE GLASS 6A 250VAC 3AB 3AG | Eaton Corporation | BK/AGC-6-R vs BK-AGC-6-R |
BK8/AGC-6-R | FAST BLOW ELECTRIC FUSE, 6A, 250VAC, 200A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | BK/AGC-6-R vs BK8/AGC-6-R |
BK8/AGC-6B | Electric Fuse, Fast Blow, 6A, 250VAC, 200A (IR), Inline/holder | Cooper Industries | BK/AGC-6-R vs BK8/AGC-6B |
BK1/AGC-6-R | Electric Fuse, Fast Blow, 6A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | BK/AGC-6-R vs BK1/AGC-6-R |
BK/AGC-6 | Electric Fuse, Fast Blow, 6A, 250VAC, 250VDC, 1000A (IR), Inline/holder, | Eaton Corporation | BK/AGC-6-R vs BK/AGC-6 |
AGC-6-B-R | Electric Fuse, Fast Blow, 6A, 200A (IR), | Eaton Corporation | BK/AGC-6-R vs AGC-6-B-R |
BK8/AGC-6B | FAST BLOW ELECTRIC FUSE, 6A, 250VAC, 200A (IR), INLINE/HOLDER | Eaton Bussmann | BK/AGC-6-R vs BK8/AGC-6B |
AGC-6-R | Electric Fuse, Fast Blow, 6A, 200A (IR), | Eaton Corporation | BK/AGC-6-R vs AGC-6-R |
BK1/AGC-6-B-R | Electric Fuse, Fast Blow, 6A, 200A (IR), | Eaton Corporation | BK/AGC-6-R vs BK1/AGC-6-B-R |
BK/AGC-6B | FAST BLOW ELECTRIC FUSE, 6A, 250VAC, 200A (IR), INLINE/HOLDER | Eaton Bussmann | BK/AGC-6-R vs BK/AGC-6B |