There are no models available for this part yet.
Overview of BK/AGC-V-3/16-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368ACPZ-REEL7 | Analog Devices | IF AGC Amplifier | |
HMC463LP5 | Analog Devices | WBand lo Noise amp SMT w/AGC, | |
HMC463LP5TR | Analog Devices | WBand lo Noise amp SMT w/AGC, |
Price & Stock for BK/AGC-V-3/16-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-BK/AGC-V-3/16-R-ND
|
DigiKey | FUSE GLASS 187MA 250VAC 3AB 3AG Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2434 | Buy Now | |
Onlinecomponents.com | Fuse Miniature Fast Acting 0.188A 250V Axial 6.3 X 32mm Glass RoHS: Compliant | 0 |
|
$1.2400 / $4.8800 | Buy Now | ||
DISTI #
000000000003485427
|
Sager | Cartridge Fuses 250VAC 3/16A Axial Lead Min Qty: 100 | 0 |
|
$4.7600 / $4.8900 | Buy Now |