Part Details for BK/AGX-1/8 by Eaton Bussmann
Overview of BK/AGX-1/8 by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/AGX-1/8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P2725
|
Newark | Cartridge Fuses 250Vac 0.125A Fast Acting Glass |Eaton Bussmann BK/AGX-1/8 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 7100 |
|
$5.0300 | Buy Now |
DISTI #
2266-BK/AGX-1/8-ND
|
DigiKey | FUSE GLASS 125MA 250VAC 8AG Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
7100 In Stock |
|
$1.8700 / $4.2000 | Buy Now |
DISTI #
283-2032-ND
|
DigiKey | FUSE GLASS 125MA 250VAC 8AG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$1.8153 / $4.3600 | Buy Now |
|
Onlinecomponents.com | Fuse Plug Fast Acting 0.125A 250V Holder Cartridge 6.35 X 25.4mm Glass Carton RoHS: Compliant |
7109 In Stock |
|
$1.6500 / $4.1100 | Buy Now |
DISTI #
000000000000557510
|
Sager | Cartridge Fuses 250VAC 0.125A Fast Acting Glass | 0 |
|
Buy Now | |
DISTI #
000000000006270839
|
Sager | Cartridge Fuses 250VAC 0.125A Fast Acting Glass Min Qty: 100 | 0 |
|
$1.8300 / $4.1100 | Buy Now |
|
Master Electronics | Fuse Plug Fast Acting 0.125A 250V Holder Cartridge 6.35 X 25.4mm Glass Carton RoHS: Compliant |
7109 In Stock |
|
$1.6500 / $4.1100 | Buy Now |