Part Details for BK/AGX-5 by Eaton Bussmann
Overview of BK/AGX-5 by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/AGX-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28F049
|
Newark | Fuse, Cartridge, 5A, 6.3X25.4Mm, Fst Act, Blow Characteristic:Fast Acting, Fuse Current:5A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 25.4Mm, Fuse Size Imperial:1/4" X 1", Product Range:Agx Series, Diameter:6.35Mm Rohs Compliant: No |Eaton Bussmann BK/AGX-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 138 |
|
$0.2090 | Buy Now |
DISTI #
26P2740
|
Newark | Buss Small Dimension Fuse Fast Acting/Bulk |Eaton Bussmann BK/AGX-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $2.8600 | Buy Now |
DISTI #
283-2043-ND
|
DigiKey | FUSE GLASS 5A 250VAC 8AG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
803 In Stock |
|
$0.3707 / $0.9100 | Buy Now |
|
Onlinecomponents.com | Fuse Plug Fast Acting 5A 125V Holder Cartridge 6.35 X 25.4mm Glass Carton |
433 In Stock |
|
$0.3360 / $1.5200 | Buy Now |
DISTI #
Bussmann BK/AGX-5
|
PEI Genesis | Electric Fuse | 351 |
|
Buy Now | |
DISTI #
000000000000557537
|
Sager | Cartridge Fuses 250VAC 5A Fast Acting Glass | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 82 |
|
$0.5500 / $0.8500 | Buy Now |
|
Master Electronics | Fuse Plug Fast Acting 5A 125V Holder Cartridge 6.35 X 25.4mm Glass Carton |
433 In Stock |
|
$0.3360 / $1.5200 | Buy Now |