Part Details for BK/AMG-200 by Eaton Corporation
Overview of BK/AMG-200 by Eaton Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for BK/AMG-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-AMG-200
|
Avnet Americas | Fuse Automotive 200A 32V 2-Pin Bolt Bulk - Bulk (Alt: BK-AMG-200) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-BK/AMG-200
|
Mouser Electronics | Automotive Fuses AUTO BOLT-IN FUSE RoHS: Compliant | 0 |
|
$4.6000 / $7.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$11.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
90 In Stock |
|
$4.0200 / $6.1000 | Buy Now |
DISTI #
67548676
|
Verical | Fuse 200A 32V Bolt 29.2 X 9mm Carton Automotive UL Min Qty: 10 Package Multiple: 5 Date Code: 2301 | Americas - 90 |
|
$5.5900 / $7.9300 | Buy Now |
DISTI #
BK/AMG-200
|
TTI | Automotive Fuses AUTO BOLT-IN FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$3.8900 / $4.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
90 In Stock |
|
$4.0200 / $6.1000 | Buy Now |
Part Details for BK/AMG-200
BK/AMG-200 CAD Models
BK/AMG-200 Part Data Attributes
|
BK/AMG-200
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/AMG-200
Eaton Corporation
Electric Fuse, 200A, 32VDC, Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 1000 A | |
Body Height | 9 mm | |
Body Length or Diameter | 15.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 200 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |