Part Details for BK/AMG-250 by Eaton Corporation
Overview of BK/AMG-250 by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for BK/AMG-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-AMG-250
|
Avnet Americas | AUTOMOTIVE BOLT-IN FUSE - Bulk (Alt: BK-AMG-250) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-BK/AMG-250
|
Mouser Electronics | Automotive Fuses AUTO BOLT-IN FUSE RoHS: Compliant | 95 |
|
$4.6100 / $7.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks | 0 |
|
$11.7800 | Buy Now |
|
Onlinecomponents.com | Automotive Fuse - High Amp - 250 A - 32 VDC - Fast Blow - Element Window Indicator - Bolt Down Termination - Stud Mount. RoHS: Compliant |
396 In Stock |
|
$4.4300 / $9.9200 | Buy Now |
|
Master Electronics | Automotive Fuse - High Amp - 250 A - 32 VDC - Fast Blow - Element Window Indicator - Bolt Down Termination - Stud Mount. RoHS: Compliant |
396 In Stock |
|
$4.4300 / $9.9200 | Buy Now |
Part Details for BK/AMG-250
BK/AMG-250 CAD Models
BK/AMG-250 Part Data Attributes
|
BK/AMG-250
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/AMG-250
Eaton Corporation
Electric Fuse, 250A, 32VDC, Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 1000 A | |
Body Height | 9 mm | |
Body Length or Diameter | 15.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 250 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |