Part Details for BK/ATC-25ID by Eaton Bussmann
Overview of BK/ATC-25ID by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/ATC-25ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T4113
|
Newark | Easyid Atc Blade Bulk Pack - 25 Amp (50) |Eaton Bussmann BK/ATC-25ID Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8300 / $3.5000 | Buy Now |
DISTI #
BK/ATC-25ID-ND
|
DigiKey | FUSE AUTOMOTIVE 25A 32VDC BLADE Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4034 | Buy Now |
DISTI #
71419731
|
RS | Fuse, easyID ATC BLADE BULK PACK - 25 AMP (50) | Bussmann by Eaton BK/ATC-25ID RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4000 | RFQ |
DISTI #
000000000003485478
|
Sager | Automotive Fuses BLK PACKA easyID ATC Min Qty: 50 | 0 |
|
$3.9600 / $4.5300 | Buy Now |