Part Details for BK/ATC-7-1/2 (ALTERNATE: BK/ATC-7-1/2) by Eaton Bussmann
Overview of BK/ATC-7-1/2 (ALTERNATE: BK/ATC-7-1/2) by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/ATC-7-1/2 (ALTERNATE: BK/ATC-7-1/2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70149724
|
RS | Fuse Automotive Fast Acting 7.5A 19.1x19.3x5.25 mm Plastic-Brown Blade 32 VDC | Bussmann by Eaton BK/ATC-7-1/2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1680 |
|
$0.8200 / $1.0200 | Buy Now |