Part Details for BK/ATM-7-1/2ID by Eaton Bussmann
Overview of BK/ATM-7-1/2ID by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
950405AFLF | Renesas Electronics Corporation | AMD K8 System Clock with AMD, VIA or ALI Chipset | |
950405AFLFT | Renesas Electronics Corporation | AMD K8 System Clock with AMD, VIA or ALI Chipset |
Price & Stock for BK/ATM-7-1/2ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T3672
|
Newark | Easyid Atm Blade Bulk Pack- 7.5 Amp (50) |Eaton Bussmann BK/ATM-7-1/2ID RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5700 / $4.4200 | Buy Now |
DISTI #
BK/ATM-7-1/2ID-ND
|
DigiKey | FUSE AUTO 7.5A 32VDC BLADE MINI Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2702 | Buy Now |
DISTI #
71419747
|
RS | Fuse, easyID ATM BLADE BULK PACK- 7.5 AMP (50) | Bussmann by Eaton BK/ATM-7-1/2ID RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 149 |
|
$6.8800 / $7.5600 | Buy Now |
DISTI #
000000000003634280
|
Sager | Automotive Fuses 7.5A easyID Min Qty: 50 | 0 |
|
$5.0300 / $5.5800 | Buy Now |