Part Details for BK/C519-7-R by Eaton Bussmann
Overview of BK/C519-7-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC519LC4TR | Analog Devices | lo Noise SMT amp, 18 - 31 GHz | |
119667-HMC519LC4 | Analog Devices | HMC519LC4 Evaluation PCB | |
HMC519LC4 | Analog Devices | lo Noise SMT amp, 18 - 31 GHz |
Price & Stock for BK/C519-7-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P2963
|
Newark | Cartridge Fuses Time Delay Fuse |Eaton Bussmann BK/C519-7-R RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$2.4300 | Buy Now |
DISTI #
48K9465
|
Newark | Fuse, Cartridge, 7A, 5X15Mm, Time Delay, Blow Characteristic:Time Delay, Fuse Current:7A, Voltage Rating Vac:125V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:-, Product Range:C519 Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Eaton Bussmann BK/C519-7-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $2.8400 | Buy Now |
DISTI #
283-3788-ND
|
DigiKey | FUSE GLASS 7A 125VAC 2AG Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7319 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 7A 125V Holder Cartridge 5 X 15mm Glass Bulk RoHS: Compliant |
65 Partner Stock |
|
$0.4519 / $2.2110 | Buy Now |
DISTI #
000000000003485608
|
Sager | Cartridge Fuses TIME DELAY FUSE Min Qty: 100 | 0 |
|
$0.5324 / $2.1500 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 7A 125V Holder Cartridge 5 X 15mm Glass Bulk RoHS: Compliant |
65 Partner Stock |
|
$0.4519 / $2.2110 | Buy Now |