Part Details for BK/CBC-10HB by Eaton Bussmann
Overview of BK/CBC-10HB by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/CBC-10HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2069
|
Newark | Circuit Breaker |Eaton Bussmann BK/CBC-10HB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5900 / $5.7000 | Buy Now |
DISTI #
BK/CBC-10HB-ND
|
DigiKey | CIR BRKR 10A 14V AUTOMATIC RESET Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8595 | Buy Now |
DISTI #
71419790
|
RS | Circuit Breaker Automotive Type I 10-32 Stud Mount W/Lengthwise Bracket | Bussmann by Eaton BK/CBC-10HB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8600 | RFQ |
DISTI #
000000000002490383
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 100 | 0 |
|
$8.5600 / $8.8400 | Buy Now |