Part Details for BK/GBB-15 by Eaton Bussmann
Overview of BK/GBB-15 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GBB-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Very Fast Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 15A, 250VAC, 125VDC, 200A (IR), INLINE/HOLDER | 124 |
|
$2.8305 / $4.5900 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 15A, 250VAC, 125VDC, 200A (IR), INLINE/HOLDER | 5 |
|
$4.0000 / $6.0000 | Buy Now |