Part Details for BK/GDA-3.15A by Eaton Bussmann
Overview of BK/GDA-3.15A by Eaton Bussmann
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GDA-3.15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F071
|
Newark | Fuse, Cartridge, 3.15A, 5X20Mm, Fast Act, Blow Characteristic:Fast Acting, Fuse Current:3.15A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Gda Series, Diameter:5Mm, Length:20Mmrohs Compliant: No |Eaton Bussmann BK/GDA-3.15A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 712 |
|
$1.6600 / $2.7500 | Buy Now |
DISTI #
283-2397-ND
|
DigiKey | FUSE CERAMIC 3.15A 250VAC 5X20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$4.9370 / $10.2400 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 3.15A 250V Holder Cartridge 5 X 20mm Ceramic Carton CCC/CSA/IMQ/SEMKO/UL |
600 In Stock 1700 Factory Stock |
|
$1.2600 / $4.7800 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 3.15A, 250VAC, 1500A (IR), INLINE/HOLDER | 136 |
|
$1.0170 / $1.8833 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 3.15A, 250VAC, 1500A (IR), INLINE/HOLDER | 1 |
|
$2.1280 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 3.15A, 250VAC, 1500A (IR), INLINE/HOLDER | 21280 |
|
$0.6600 / $2.4000 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 3.15A, 250VAC, 1500A (IR), INLINE/HOLDER | 1360 |
|
$1.1300 / $3.0132 | Buy Now |
DISTI #
000000000000558285
|
Sager | Cartridge Fuses 250V 3.15A Fast Acting | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$1.5000 / $2.3100 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 3.15A 250V Holder Cartridge 5 X 20mm Ceramic Carton CCC/CSA/IMQ/SEMKO/UL |
600 In Stock 1700 Factory Stock |
|
$1.2600 / $4.7800 | Buy Now |