Part Details for BK/GDC-1.25A by Eaton Bussmann
Overview of BK/GDC-1.25A by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1851-EVALZ | Analog Devices | Evaluation Board 1.8V 25A Outp | |
DC2672A-B | Analog Devices | LTM4664 DemoBoard Dual 25A Cor | |
LTC7131RY-1#PBF | Analog Devices | 150C, 20V/25A Mono Buck |
Price & Stock for BK/GDC-1.25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P3440
|
Newark | Cartridge Fuses 250V 1.25A Time Delay |Eaton Bussmann BK/GDC-1.25A RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$6.9300 / $7.5900 | Buy Now |
DISTI #
46F115
|
Newark | Fuse, Cartridge, 1.25A 5X20Mm Time Delay, Blow Characteristic:Time Delay, Fuse Current:1.25A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Gdc Series, Diameter:5Mm, Length:20Mm Rohs Compliant: No |Eaton Bussmann BK/GDC-1.25A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4400 / $5.1900 | Buy Now |
DISTI #
283-BK/GDC-1.25A-ND
|
DigiKey | FUSE GLASS 1.25A 250VAC 5X20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
757 In Stock |
|
$0.8214 / $2.1800 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL |
396 In Stock |
|
$0.8300 / $4.1000 | Buy Now |
|
Quest Components | TIME DELAY BLOW ELECTRIC FUSE, 1.25A, 250VAC, 35A (IR), INLINE/HOLDER | 23 |
|
$2.5000 / $4.0000 | Buy Now |
DISTI #
000000000000053624
|
Sager | Cartridge Fuses 250V 1.25A Time Delay Min Qty: 100 | 0 |
|
$0.8960 / $4.2300 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL |
396 In Stock |
|
$0.8300 / $4.1000 | Buy Now |