Part Details for BK/GDC-1.6A by Eaton Bussmann
Overview of BK/GDC-1.6A by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GDC-1.6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-2275-ND
|
DigiKey | FUSE GLASS 1.6A 250VAC 5X20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
701 In Stock |
|
$0.7644 / $2.0300 | Buy Now |
|
Bisco Industries | 36 |
|
Buy Now | ||
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL |
1322 In Stock |
|
$0.8300 / $4.1000 | Buy Now |
DISTI #
000000000000014131
|
Sager | Cartridge Fuses 250V 1.6A Time Delay Min Qty: 100 | 0 |
|
$0.8960 / $4.2300 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL |
1322 In Stock |
|
$0.8300 / $4.1000 | Buy Now |