Part Details for BK/GDC-5A by Eaton Bussmann
Overview of BK/GDC-5A by Eaton Bussmann
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GDC-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F121
|
Newark | Fuse, Cartridge, 5A, 5X20Mm, Time Delay, Blow Characteristic:Time Delay, Fuse Current:5A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Gdc Series, Cartridge Fuse Material:Glass Rohs Compliant: No |Eaton Bussmann BK/GDC-5A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1044 |
|
$1.2300 / $1.9900 | Buy Now |
DISTI #
283-2280-ND
|
DigiKey | FUSE GLASS 5A 250VAC 5X20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
568 In Stock |
|
$2.9270 / $6.4500 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL |
769 In Stock |
|
$0.8300 / $4.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 251 |
|
$1.6985 / $3.9200 | Buy Now |
|
Bristol Electronics | 71 |
|
RFQ | ||
|
Quest Components | TIME DELAY BLOW ELECTRIC FUSE, 5A, 250VAC, 35A (IR), INLINE/HOLDER | 560 |
|
$0.4550 / $1.7500 | Buy Now |
|
Quest Components | TIME DELAY BLOW ELECTRIC FUSE, 5A, 250VAC, 35A (IR), INLINE/HOLDER | 140 |
|
$0.9500 / $1.9000 | Buy Now |
|
Quest Components | TIME DELAY BLOW ELECTRIC FUSE, 5A, 250VAC, 35A (IR), INLINE/HOLDER | 60 |
|
$2.6250 / $5.2500 | Buy Now |
|
Quest Components | TIME DELAY BLOW ELECTRIC FUSE, 5A, 250VAC, 35A (IR), INLINE/HOLDER | 36 |
|
$1.8810 / $3.4200 | Buy Now |
|
Quest Components | TIME DELAY BLOW ELECTRIC FUSE, 5A, 250VAC, 35A (IR), INLINE/HOLDER | 11 |
|
$1.4000 / $1.7500 | Buy Now |