Part Details for BK/GDC-630MA by Eaton Bussmann
Overview of BK/GDC-630MA by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GDC-630MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P3462
|
Newark | Buss Small Dimension Fuse |Eaton Bussmann BK/GDC-630MA Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$3.9700 / $4.3000 | Buy Now |
DISTI #
46F112
|
Newark | Fuse, Cartridge, 630Ma 5X20Mm Time Delay, Blow Characteristic:Time Delay, Fuse Current:630Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Gdc Series, Diameter:5Mm, Length:20Mm Rohs Compliant: No |Eaton Bussmann BK/GDC-630MA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4400 / $5.1900 | Buy Now |
DISTI #
283-BK/GDC-630MA-ND
|
DigiKey | FUSE GLASS 630MA 250VAC 5X20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1000 In Stock |
|
$0.8361 / $2.1100 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.63A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL |
441 In Stock |
|
$0.8300 / $4.1000 | Buy Now |
DISTI #
000000000000014144
|
Sager | Cartridge Fuses 250V .63A Time Delay | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 650 |
|
$3.5000 / $5.3800 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 0.63A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL |
441 In Stock |
|
$0.8300 / $4.1000 | Buy Now |