Part Details for BK/GLD-3 by Eaton Bussmann
Overview of BK/GLD-3 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GLD-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C9204
|
Newark | Buss Small Dimension Fuse/ Bulk Rohs Compliant: No |Eaton Bussmann BK/GLD-3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0200 / $21.1300 | Buy Now |
DISTI #
283-4965-ND
|
DigiKey | FUSE CARTRIDGE 3A 125VAC CYLINDR Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1542 / $30.9400 | Buy Now |
|
Onlinecomponents.com | Fuse Alarm Indicating Non-Time Delay Acting 3A 125V Holder Cartridge 6.3 X 32mm Fiber Carton |
100 In Stock |
|
$17.3800 / $20.2700 | Buy Now |
DISTI #
000000000000014153
|
Sager | Specialty Fuses 125V 3A Non-Time Delay Pin Indicating | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14 |
|
$22.5000 / $34.6200 | Buy Now |
|
Master Electronics | Fuse Alarm Indicating Non-Time Delay Acting 3A 125V Holder Cartridge 6.3 X 32mm Fiber Carton |
100 In Stock |
|
$17.3800 / $20.2700 | Buy Now |