Part Details for BK/GMA-V-500-R by Eaton Bussmann
Overview of BK/GMA-V-500-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GMA-V-500-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K9512
|
Newark | Fuse, Axial, 500Ma, 5X20Mm, Fast Acting, Blow Characteristic:Fast Acting, Fuse Current:500Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Gma-V Series, Diameter:5.2Mm Rohs Compliant: Yes |Eaton Bussmann BK/GMA-V-500-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $2.9500 | Buy Now |
DISTI #
283-BK/GMA-V-500-R-ND
|
DigiKey | FUSE GLASS 500MA 250VAC 5X20MM Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9065 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.5A 250V Axial 5 X 20mm Glass Cardboard Carton RoHS: Compliant | 0 |
|
$0.6100 / $2.1100 | Buy Now |
DISTI #
000000000003486051
|
Sager | Cartridge Fuses 250VAC 500mA Axial Lead Min Qty: 100 | 0 |
|
$0.6622 / $2.3000 | Buy Now |