Part Details for BK/GMD-V-1.6-R by Eaton Bussmann
Overview of BK/GMD-V-1.6-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GMD-V-1.6-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-BK/GMD-V-1.6-R-ND
|
DigiKey | FUSE GLASS 1.6A 250VAC 5X20MM Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6057 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 1.6A 250V Axial 5 X 20mm Glass Cardboard Carton RoHS: Compliant | 0 |
|
$0.8900 / $3.4900 | Buy Now |
DISTI #
000000000003486248
|
Sager | Cartridge Fuses 250VAC 1.6A Axial Lead Min Qty: 100 | 0 |
|
$0.9568 / $3.6000 | Buy Now |