There are no models available for this part yet.
Overview of BK/GMT-1/2A by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BK/GMT-1/2A by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28F317
|
Avnet Americas | Fuse Alarm Indicating 1.5A 125V Fast 2-Pin Wire Holder Bulk - Bulk (Alt: 28F317) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 81 Partner Stock |
|
$11.9000 / $12.2700 | Buy Now | |
DISTI #
BK-GMT-1-2A
|
Avnet Americas | Fuse Alarm Indicating 1.5A 125V Fast 2-Pin Wire Holder Bulk - Bulk (Alt: BK-GMT-1-2A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$4.3648 / $11.7292 | Buy Now | |
DISTI #
504-GMT-1/2
|
Mouser Electronics | Specialty Fuses 125VAC/60VDC .5A Red RoHS: Compliant | 107 |
|
$10.4300 / $13.4500 | Buy Now | |
DISTI #
68458186
|
Verical | Fuse Alarm Indicating Fast Acting 12A 125V Holder Wire 20.57 X 3.23 X 17.48mm Thermoplastic Carton UL RoHS: Compliant Min Qty: 6 Package Multiple: 3 Date Code: 2321 | Americas - 399 |
|
$13.4420 / $14.4950 | Buy Now | |
DISTI #
BK/GMT-1/2A
|
TTI | Specialty Fuses 125VAC/60VDC .5A Red RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 20 Container: Bulk | Americas - 0 |
|
$1.8600 / $2.3700 | Buy Now |