Part Details for BK/GMT-15A by Eaton Corporation
Overview of BK/GMT-15A by Eaton Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GMT-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-GMT-15A
|
Avnet Americas | Fuse Alarm Indicating 15A 125V Fast 2-Pin Wire Holder Bulk - Bulk (Alt: BK-GMT-15A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$3.9936 / $10.7210 | Buy Now |
DISTI #
27C1011
|
Avnet Americas | Fuse Alarm Indicating 15A 125V Fast 2-Pin Wire Holder Bulk - Bulk (Alt: 27C1011) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 175 Partner Stock |
|
$13.0400 / $16.9100 | Buy Now |
DISTI #
504-GMT-15
|
Mouser Electronics | Specialty Fuses 125VAC/60VDC 15A Red/Blue RoHS: Compliant | 141 |
|
$10.2900 / $18.1500 | Buy Now |
DISTI #
V36:1790_16260461
|
Arrow Electronics | Fuse Alarm Indicating Fast Acting 15A 125V Holder Wire 19.81 X 3.22 X 17.47mm Thermoplastic Carton UL Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2326 | Americas - 399 |
|
$8.5730 / $14.8220 | Buy Now |
DISTI #
77261598
|
Verical | Fuse Alarm Indicating Fast Acting 15A 125V Holder Wire 19.81 X 3.22 X 17.47mm Thermoplastic Carton UL Min Qty: 5 Package Multiple: 1 Date Code: 2326 | Americas - 399 |
|
$8.5730 / $14.6740 | Buy Now |
DISTI #
67548764
|
Verical | Fuse Alarm Indicating Fast Acting 15A 125V Holder Wire 19.81 X 3.22 X 17.47mm Thermoplastic Carton UL Min Qty: 4 Package Multiple: 2 | Americas - 302 |
|
$12.3181 / $20.4897 | Buy Now |
DISTI #
BK/GMT-15A
|
TTI | Specialty Fuses 125VAC/60VDC 15A Red/Blue RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.0600 / $3.2700 | Buy Now |
DISTI #
BK-GMT-15A
|
Avnet Americas | Fuse Alarm Indicating 15A 125V Fast 2-Pin Wire Holder Bulk - Bulk (Alt: BK-GMT-15A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$3.9936 / $10.7210 | Buy Now |
DISTI #
27C1011
|
Avnet Americas | Fuse Alarm Indicating 15A 125V Fast 2-Pin Wire Holder Bulk - Bulk (Alt: 27C1011) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 175 Partner Stock |
|
$13.0400 / $16.9100 | Buy Now |