Part Details for BK/GMT-1A by Eaton Corporation
Overview of BK/GMT-1A by Eaton Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GMT-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-GMT-1A
|
Avnet Americas | Fuse Alarm Indicating 1A 125V Fast 2-Pin Wire Holder Bulk - Bulk (Alt: BK-GMT-1A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.2544 / $1.3916 | Buy Now |
DISTI #
28F320
|
Avnet Americas | Fuse Alarm Indicating 1A 125V Fast 2-Pin Wire Holder Bulk - Bulk (Alt: 28F320) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 116 Partner Stock |
|
$14.4800 / $16.9700 | Buy Now |
DISTI #
504-GMT-1
|
Mouser Electronics | Specialty Fuses 125VAC/60VDC 1A Gray RoHS: Compliant | 128 |
|
$9.5400 / $15.2300 | Buy Now |
DISTI #
67593330
|
Verical | Fuse Alarm Indicating Fast Acting 1A 125V Holder Wire 19.81 X 3.22 X 17.47mm Thermoplastic Bulk UL RoHS: Compliant Min Qty: 6 Package Multiple: 3 Date Code: 2318 | Americas - 231 |
|
$5.3607 / $12.4577 | Buy Now |
DISTI #
BK/GMT-1A
|
TTI | Specialty Fuses 125VAC/60VDC 1A Gray RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 120 In Stock |
|
$2.2700 / $4.5200 | Buy Now |
DISTI #
BK-GMT-1A
|
Avnet Americas | Fuse Alarm Indicating 1A 125V Fast 2-Pin Wire Holder Bulk - Bulk (Alt: BK-GMT-1A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.2544 / $1.3916 | Buy Now |
DISTI #
28F320
|
Avnet Americas | Fuse Alarm Indicating 1A 125V Fast 2-Pin Wire Holder Bulk - Bulk (Alt: 28F320) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 116 Partner Stock |
|
$14.4800 / $16.9700 | Buy Now |