Part Details for BK/H15-V-1 by Eaton Bussmann
Overview of BK/H15-V-1 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for BK/H15-V-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ6807
|
Newark | Pcb Fuse Holders For 5 X 20Mm Fuses Vert/Cooper Bussmann |Eaton Bussmann BK/H15-V-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10000 |
|
Buy Now | |
DISTI #
283-5092-ND
|
DigiKey | FUSE HLDR CART 250V 6.3A PNL MNT Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
859 In Stock |
|
$4.1894 / $8.7100 | Buy Now |
|
Onlinecomponents.com | Fuse Holder - 6.3A - 250V - 1 Circuit Cartridge - Horizontal - 5mm x 20mm - Panel Mount. RoHS: Compliant |
10000 Partner Stock |
|
$4.3300 / $5.0400 | Buy Now |
DISTI #
000000000006156705
|
Sager | Fuse Holder FUSEHOLDER-PCB VERTICAL MOUNT Min Qty: 200 | 0 |
|
$4.6800 | Buy Now |
|
Master Electronics | Fuse Holder - 6.3A - 250V - 1 Circuit Cartridge - Horizontal - 5mm x 20mm - Panel Mount. RoHS: Compliant |
10000 Partner Stock |
|
$4.3300 / $5.0400 | Buy Now |