Part Details for BK/HFB-R by Eaton Bussmann
Overview of BK/HFB-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/HFB-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K9348
|
Newark | Fuse Holder, 6.3 X 32Mm, Fuse Holder Type:Cartridge In Line Fuse Holder, Fuse Current:30A, Fuse Size Held:1/4" X 1-1/4", Holder Terminals:Crimp, No. Of Fuses:1Fuses, Product Range:Hfb Series, Voltage Rating Vac:32V Rohs Compliant: Yes |Eaton Bussmann BK/HFB-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 916 |
|
$11.5300 / $13.4500 | Buy Now |
DISTI #
283-2919-ND
|
DigiKey | FUSE HOLDER CART 32V 30A IN LINE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
8259 In Stock |
|
$4.6742 / $10.3200 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 30A 32VAC In Line Crimp Bag RoHS: Compliant |
1601 In Stock 2000 On Order |
|
$4.7500 / $5.9600 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | FUSE HOLDER FUSEHOLDER | 3 |
|
$7.0785 / $9.6525 | Buy Now |
DISTI #
000000000003486375
|
Sager | Fuse Holder 1/4x1-1/4 IN-LINE WATERPROOF Min Qty: 1 | 0 |
|
$10.9100 / $12.2300 | Buy Now |
|
Master Electronics | Fuse Holder 30A 32VAC In Line Crimp Bag RoHS: Compliant |
1601 In Stock 2000 On Order |
|
$4.7500 / $5.9600 | Buy Now |