Part Details for BK/HTB-56I-R by Eaton Bussmann
Overview of BK/HTB-56I-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/HTB-56I-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-3372-ND
|
DigiKey | FUSE HLDR CART 250V 20A PNL MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
191 In Stock |
|
$6.9313 / $13.8600 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 20A 250V Panel Mount Quick Connect Bulk RoHS: Compliant |
400 In Stock 400 Factory Stock |
|
$2.2900 / $7.3300 | Buy Now |
DISTI #
000000000003490527
|
Sager | Fuse Holder PANEL MOUNT | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Holder 20A 250V Panel Mount Quick Connect Bulk RoHS: Compliant |
400 In Stock 400 Factory Stock |
|
$2.2900 / $7.3300 | Buy Now |