Part Details for BK/HTB-66M-SP by Eaton Corporation
Overview of BK/HTB-66M-SP by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/HTB-66M-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-HTB-66M-SP
|
Avnet Americas | Fuse Holder 16A 250V Solder Lug Panel Mount Bulk - Bulk (Alt: BK-HTB-66M-SP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 200 |
|
$3.3024 / $9.1164 | Buy Now |
DISTI #
504-HTB-66M-SP
|
Mouser Electronics | Fuse Holder Panel Mount RoHS: Not Compliant | 98 |
|
$7.7800 / $16.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$8.3400 | Buy Now |
DISTI #
76873826
|
Verical | Fuse Holder 16A 250V Panel Mount Quick Connect Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2402 | Americas - 1100 |
|
$4.0954 / $11.5605 | Buy Now |