There are no models available for this part yet.
Overview of BK/HTB-84M-SP by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BK/HTB-84M-SP by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99M4231
|
Newark | Fuseholder - Splash Proof/ Bulk |Eaton Bussmann BK/HTB-84M-SP RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6000 / $8.7700 | Buy Now | |
DISTI #
283-BK/HTB-84M-SP-ND
|
DigiKey | FUSE HLDR CART 250V 16A PNL MNT Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7895 | Buy Now | |
Onlinecomponents.com | Fuse Holder 16A 250V Quick Connect Panel Mount Bulk | 0 |
|
$2.6600 / $7.9900 | Buy Now | ||
DISTI #
000000000003490550
|
Sager | Fuse Holder SPLASH PROOF Min Qty: 100 | 0 |
|
$7.8000 / $8.0100 | Buy Now |