Part Details for BK/JM60100-1CR by Eaton Corporation
Overview of BK/JM60100-1CR by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/JM60100-1CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-JM60100-1CR
|
Avnet Americas | Class J Fuse Block 600V 100A 1 Pole - Bulk (Alt: BK-JM60100-1CR) Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$64.0384 / $71.0426 | Buy Now |
DISTI #
504-BK/JM60100-1CR
|
Mouser Electronics | Fuse Holder JM60100- 1CR BULK PKG | 0 |
|
$77.8400 / $90.8900 | Order Now |