There are no models available for this part yet.
Overview of BK/MDA-V-30-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BK/MDA-V-30-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-3855-ND
|
DigiKey | FUSE CERM 30A 250VAC 125VDC 3AB Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1795 In Stock |
|
$1.4047 / $3.7200 | Buy Now | |
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 30A 250V Axial 6.35 X 31.75mm Ceramic Carton CSA/UL RoHS: Compliant |
222 In Stock |
|
$1.3800 / $4.5700 | Buy Now | ||
DISTI #
000000000003490646
|
Sager | Cartridge Fuses 250VAC/125VDC 30A Axial Lead Min Qty: 100 | 0 |
|
$4.4600 / $4.7100 | Buy Now | |
Master Electronics | Fuse Miniature Slow Blow Acting 30A 250V Axial 6.35 X 31.75mm Ceramic Carton CSA/UL RoHS: Compliant |
222 In Stock |
|
$1.3800 / $4.5700 | Buy Now |