There are no models available for this part yet.
Overview of BK/MDL-1-8/10 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BK/MDL-1-8/10 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ6823
|
Newark | Buss Small Dimension Fuse/Cooper Bussmann |Eaton Bussmann BK/MDL-1-8/10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1760 / $0.2240 | Buy Now | |
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 1.8A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton |
4980 Partner Stock |
|
$0.5100 / $1.9500 | Buy Now | ||
Master Electronics | Fuse Miniature Slow Blow Acting 1.8A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton |
4980 Partner Stock |
|
$0.5100 / $1.9500 | Buy Now |