Part Details for BK/MDL-3-2/10-R by Eaton Bussmann
Overview of BK/MDL-3-2/10-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/MDL-3-2/10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-3049-ND
|
DigiKey | FUSE GLASS 3.2A 250VAC 3AB 3AG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
63 In Stock |
|
$3.0483 / $6.7200 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 3.2A 250V Holder Cartridge 6.35 X 31.75mm Glass RoHS: Compliant |
5100 Partner Stock |
|
$0.9200 / $3.6600 | Buy Now |
DISTI #
000000000003490703
|
Sager | Cartridge Fuses SMALL DIM. FUSE Min Qty: 100 | 0 |
|
$1.0400 / $3.7700 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 3.2A 250V Holder Cartridge 6.35 X 31.75mm Glass RoHS: Compliant |
5100 Partner Stock |
|
$0.9200 / $3.6600 | Buy Now |