Part Details for BK/MDL-6 by Eaton Bussmann
Overview of BK/MDL-6 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/MDL-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ6845
|
Newark | Cooper Bussmann |Eaton Bussmann BK/MDL-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $4.1000 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 6A 250V Holder Cartridge 6.35 X 31.75mm Glass |
1888 Partner Stock |
|
$0.4876 / $0.7650 | Buy Now |
DISTI #
Bussmann BK/MDL-6
|
PEI Genesis | Fuse | 1888 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature Slow Blow Acting 6A 250V Holder Cartridge 6.35 X 31.75mm Glass |
1888 Partner Stock |
|
$0.4876 / $0.7650 | Buy Now |