Part Details for BK/MDL-V-1-1/8-R by Eaton Bussmann
Overview of BK/MDL-V-1-1/8-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/MDL-V-1-1/8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-BK/MDL-V-1-1/8-R-ND
|
DigiKey | FUSE GLASS 1.125A 250VAC 3AB 3AG Min Qty: 25 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
1900 In Stock |
|
$1.1600 / $2.9700 | Buy Now |
DISTI #
283-BK/MDL-V-1-1/8-R-ND
|
DigiKey | FUSE GLASS 1.125A 250VAC 3AB 3AG Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5987 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1900 Partner Stock |
|
$0.8800 / $2.9800 | Buy Now |
DISTI #
000000000007214619
|
Sager | BUSS SMALL DIMENSION FUSE | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
1900 Partner Stock |
|
$0.8800 / $2.9800 | Buy Now |