Part Details for BK/MDL-V-6-R by Eaton Bussmann
Overview of BK/MDL-V-6-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/MDL-V-6-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K9744
|
Newark | Fuse, Axial, 6A, 6.3 X 32Mm, Time Delay, Blow Characteristic:Time Delay, Fuse Current:6A, Voltage Rating Vac:250V, Fuse Size Metric:6.4Mm X 31.7Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Mdl Series, Fuse Body Material:Glass Rohs Compliant: Yes |Eaton Bussmann BK/MDL-V-6-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $3.6700 | Buy Now |
DISTI #
283-BK/MDL-V-6-R-ND
|
DigiKey | FUSE GLASS 6A 250VAC 3AB 3AG Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9326 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 6A 250V Axial 6.35 X 31.75mm Glass RoHS: Compliant | 0 |
|
$0.8400 / $2.9400 | Buy Now |
DISTI #
000000000003490776
|
Sager | Cartridge Fuses 250VAC 6A Axial Lead | 0 |
|
Buy Now |