Part Details for BK/MDQ-6 by Eaton Corporation
Overview of BK/MDQ-6 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/MDQ-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-MDQ-6
|
Avnet Americas | Fuse Miniature 6A 250V Slow Blow 2-Pin Cartridge Holder Cardboard Carton - Bulk (Alt: BK-MDQ-6) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7600 / $6.3900 | Buy Now |
DISTI #
504-BK-MDQ-6
|
Mouser Electronics | Cartridge Fuses SMALL DIMENSION FUSE RoHS: Not Compliant | 99 |
|
$6.2200 / $12.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$5.8500 | Buy Now |
DISTI #
BK/MDQ-6
|
TTI | Cartridge Fuses SMALL DIMENSION FUSE Min Qty: 100 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$5.6300 / $6.0900 | Buy Now |