Part Details for BK/MDQ-V-1/2 by Eaton Bussmann
Overview of BK/MDQ-V-1/2 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/MDQ-V-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M4996
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann BK/MDQ-V-1/2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4500 / $17.3600 | Buy Now |
DISTI #
283-BK/MDQ-V-1/2-ND
|
DigiKey | FUSE GLASS 500MA 250VAC 3AB 3AG Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.1578 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.5A 250V Axial 6.3 X 32mm Glass | 0 |
|
$14.2800 / $16.6500 | Buy Now |