Part Details for BK/MDQ-V-1/4 by Eaton Bussmann
Overview of BK/MDQ-V-1/4 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/MDQ-V-1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M4997
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann BK/MDQ-V-1/4 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6700 / $18.6500 | Buy Now |
DISTI #
283-BK/MDQ-V-1/4-ND
|
DigiKey | FUSE GLASS 250MA 250VAC 3AB 3AG Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5093 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.25A 250V Axial 6.3 X 32mm Glass | 0 |
|
$15.3400 / $17.8900 | Buy Now |
DISTI #
000000000003490842
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE | 0 |
|
Buy Now |