Part Details for BK/PCF-1-2-R by Eaton Bussmann
Overview of BK/PCF-1-2-R by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/PCF-1-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K9813
|
Newark | Fuse, Pcb, 500Ma, 450V, Fast Acting, Fuse Current:500Ma, Voltage Rating Vac:250Vac, Product Range:Pc-Tron Series, Voltage Rating Vdc:450Vdc, Blow Characteristic:Fast Acting, Fuse Case Style:Radial Leaded, Fuse Mounting:Through Hole Rohs Compliant: Yes |Eaton Bussmann BK/PCF-1-2-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9000 / $6.0200 | Buy Now |